Sign in to ask questions about the Marking MTE2087NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTE2087NN technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 10° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTE2087NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.