
The Cree XTE Series LED Emitter is a high-brightness white LED with a correlated color temperature of 5000K to 8300K. It has a luminous flux of 135lm and a viewing angle of 115°. This LED is rated for a maximum current of 1.5A and operates at a voltage of 3.4V. It is available in packages of 50 units and is suitable for use in a variety of applications.
Marking MTG7-001I-XTE00-CW-0G51 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K ~ 8300K |
| Lens Style | Domed |
| Luminous Flux | 135lm |
| Max Current Rating | 1.5A |
| Package Quantity | 50 |
| Series | Cree XTE |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Voltage | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Marking MTG7-001I-XTE00-CW-0G51 to view detailed technical specifications.
No datasheet is available for this part.
