The MTPD1346D-100 is a high sensitivity, high reliability InGaAs PIN photodiode featuring a 1.0mm diameter active area. It is designed for high-speed response up to 2Gbps and is housed in a TO-46 metal can package with a flat glass window. It is specifically optimized for optical communication devices, industrial controls, and medical applications with a spectral range covering 600nm to 1750nm.
Marking MTPD1346D-100 technical specifications.
| Active Area | 1.0mm |
| Spectral Sensitivity Range | 600 to 1750nm |
| Peak Wavelength | 1300nm |
| Dark Current | 2.0uA |
| Junction Capacitance | 60pF |
| Responsivity | 0.70A/W |
| Switching Time | 0.63ns |
| Maximum Forward Current | 100mA |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
Download the complete datasheet for Marking MTPD1346D-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.