The MTPD1346D-150 is a high sensitivity and high reliability InGaAs PIN photodiode designed for high-speed optical communications. It features a spectral range of 600nm to 1750nm and is housed in a hermetic TO-46 metal can package. The device is optimized for applications requiring high speed response and low dark current, such as optical LANs, Ethernet fiber channels, and optical switches.
Sign in to ask questions about the Marking MTPD1346D-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPD1346D-150 technical specifications.
| Active Area | 1.5mm |
| Spectral Range | 600 to 1750nm |
| Dark Current (Max) | 2.0µA |
| Junction Capacitance (Typ) | 200pF |
| Switching Times (Tr, Tf) | 1ns |
| Operating Temperature Range | -40 to +85°C |
| Storage Temperature Range | -40 to +125°C |
| Photocurrent at 1300nm | 250µA |
| RoHS | Compliant |
Download the complete datasheet for Marking MTPD1346D-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.