The MTPD2601SIW-100 is a dual-detector device containing both a Silicon (Si) photodiode and an Indium Gallium Arsenide (InGaAs) photodiode. It is designed to provide a broad spectral response range covering the ultraviolet, visible, and near-infrared spectrums from 250nm to 2600nm. The component is housed in a hermetically sealed TO-39 metal can package with a flat glass window.
Marking MTPD2601SIW-100 technical specifications.
| Spectral Range (Si) | 250 to 1100nm |
| Spectral Range (InGaAs) | 800 to 2600nm |
| Peak Sensitivity Wavelength (Si) | 950nm |
| Peak Sensitivity Wavelength (InGaAs) | 1750nm |
| Active Area Size | 1.0mm² |
| Dark Current | 10 @ 5VnA |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
No datasheet is available for this part.