
The MTPS1065PT is a transceiver with a max operating temperature of 85°C and a min operating temperature of -20°C. It is mounted through a hole and has a top view orientation. The device is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Marking MTPS1065PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPS1065PT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTPS1065PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
