Sign in to ask questions about the Marking MTPS3085CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPS3085CP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Angle | 12° |
| Wavelength | 855nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS3085CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
