
The MTPS8065PT is a through hole emitter with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in bulk packaging with a package quantity of 2. The device is not RoHS compliant. It has a viewing angle of 10° and operates at a wavelength of 650nm.
Sign in to ask questions about the Marking MTPS8065PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPS8065PT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 10° |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS8065PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
