
This infrared LED is packaged in a surface mount configuration with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in bulk packaging with a package quantity of one. The LED is not RoHS compliant. The viewing angle is 12° and the wavelength is 855nm.
Sign in to ask questions about the Marking MTPS8085CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPS8085CP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 855nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS8085CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
