
The MTPS8085P is an infrared LED with a TO-18-2 package, suitable for through hole mounting in a top view orientation. It operates within a temperature range of -20°C to 85°C. This component is not RoHS compliant and is part of the Point Source series. It emits infrared light at a wavelength of 850nm with a viewing angle of 5°.
Sign in to ask questions about the Marking MTPS8085P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPS8085P technical specifications.
| Package/Case | TO-18-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Point Source |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 5° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS8085P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
