MARL 103-383-20 Circuit Board Indicator, Green, 1 LED's, Through Hole, T-1 (3mm), 10 mA, 20 mcd
Marl 103-383-20 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Height | 6.2mm |
| Lead Length | 21mm |
| Luminous Intensity | 20mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 103-383-20 to view detailed technical specifications.
No datasheet is available for this part.