This surface mount LED features a blue color with a luminous intensity of 104 millicandelas and a viewing angle of 120 degrees. It operates within a temperature range of -30°C to 85°C. The LED is packaged in cut tape format for easy mounting.
Sign in to ask questions about the Marl 120053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 120053 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Elliptical |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 120053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.