T1 MF SX3S BASE, RED LED, 12VDC; LED Colour:Red; Luminous Intensity:39mcd; SVHC:No SVHC (16-Dec-2013); Forward Current If:20mA; Forward Voltage:12V
Checking distributor stock and pricing after the page loads.
Marl 202-301-21-38 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 39mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |