MARL 203-324-23-38 LED, T1, BI-PIN, 28V, GREEN
Marl 203-324-23-38 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Luminous Intensity | 30mcd |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.