
T1 3/4 MF 24V RED
Checking distributor stock and pricing after the page loads.
Marl 206-501-22-38 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Diameter | 4.8mm |
| Length | 14.5mm |
| Luminous Intensity | 11cd |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.
