This uni-color LED features a blue color with an intensity of 2000mcd and a peak wavelength of 470nm. It has a circular lens shape and is designed for top mounting. The LED operates within a temperature range of -40 to 80°C and has a maximum forward current of 20mA and a maximum forward voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marl 206-930-22-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 206-930-22-38 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 14.5 |
| Package Diameter (mm) | 7.2 |
| Type | Uni-Color |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 2000mcd |
| Peak Wavelength | 470nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 24V |
| Cage Code | U3054 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marl 206-930-22-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.