Marl 206-997-20-38 technical specifications.
| Color | White |
| Current Rating | 14mA |
| Luminous Intensity | 14cd |
| Mount | Flanges |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 206-997-20-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
