This Marl LED has a color of yellow, a luminous intensity of 4500mcd, and a viewing angle of 120°. It operates within a temperature range of -20°C to 50°C and is powered by a 24V supply voltage. The LED has a current rating of 20mA and a voltage rating of 24V DC. It is not compliant with RoHS or SVHC regulations.
Sign in to ask questions about the Marl 209-521-22-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 209-521-22-38 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Diameter | 4.8mm |
| Forward Current | 20mA |
| Length | 28mm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 209-521-22-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.