Single Color LED Display Cluster, Red, 16mm, ROHS COMPLIANT PACKAGE-1
Marl 245-501-93-38 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.