Marl 255-521-64-38 technical specifications.
| Color | Yellow |
| Current Rating | 10mA |
| Diameter | 4.9mm |
| Length | 26mm |
| Lens Color | Yellow |
| Luminous Intensity | 4.5cd |
| Mount | Base |
| RoHS Compliant | Yes |
| Voltage Rating | 48V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 255-521-64-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.