Sign in to ask questions about the Marl 255-993-64-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 255-993-64-38 technical specifications.
| Color | White |
| Current Rating | 10mA |
| Diameter | 4.9mm |
| Length | 26mm |
| Luminous Intensity | 9200mcd |
| Mount | Base |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Marl 255-993-64-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.