
MARL 352-505-04 LED Panel Mount Indicator, Red, 6.35 mm, 2.1 VDC, 20 mA, 2 mcd, Not Rated
Marl 352-505-04 technical specifications.
| Package/Case | 505 |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 18.3mm |
| Luminous Intensity | 2mcd |
| Material | Plastic |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Marl 352-505-04 to view detailed technical specifications.
No datasheet is available for this part.