PANEL MOUNT INDICATOR, LED, 8.1MM, COOL WHITE, 28V; LED Color:Cool White; Mounting Hole Dia:8.1mm; Operating Voltage:28VDC; Forward Current If:20mA; Luminous Intensity:14cd; IP / NEMA Rating:IP67; Packaging:Each; Colour:Cool White ;RoHS Compliant: Yes
Marl 507-997-23 technical specifications.
| Color | White |
| Luminous Intensity | 14cd |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 507-997-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.