Marl 512-501-21 technical specifications.
| Body Plating | Nickel |
| Color | Red |
| Current Rating | 19mA |
| Forward Current | 19mA |
| Length | 33mm |
| Luminous Intensity | 11cd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Viewing Angle | 120° |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 512-501-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.