
MARL 512-501-75 LED Panel Mount Indicator, Weatherproof, Red, 12.7 mm, 110 VAC, 20 mA, 3.5 cd, IP66
Marl 512-501-75 technical specifications.
| Body Plating | Nickel |
| Color | Red |
| Current Rating | 7mA |
| Forward Current | 20mA |
| Length | 33mm |
| Luminous Intensity | 3.5cd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Viewing Angle | 120° |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
