Sign in to ask questions about the Marl 514-111-76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 514-111-76 technical specifications.
| Color | Yellow |
| Current Rating | 3mA |
| Forward Current | 4mA |
| Length | 38.5mm |
| Luminous Intensity | 50mcd |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Marl 514-111-76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.