This Marl LED features a 110V DC rated voltage and a luminous intensity of 23cd. It has a current rating of 7mA and is designed for panel mount with solder termination. The LED is RoHS compliant and has a length of 38mm.
Marl 528-532-75 technical specifications.
| Color | Green |
| Current Rating | 7mA |
| Length | 38mm |
| Luminous Intensity | 23cd |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
No datasheet is available for this part.