LED INDICATOR, 12-28V AC/DC, WHITE
Marl 537-997-63 technical specifications.
| Body Plating | Nickel |
| Color | White |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Lead Length | 5mm |
| Length | 31.9mm |
| Luminous Intensity | 14cd |
| Material | Brass |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.