Marl 538-997-63 technical specifications.
| Current Rating | 16mA |
| Lead Length | 5mm |
| Length | 37mm |
| Luminous Intensity | 14cd |
| Material | Stainless Steel |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.