Single Color LED, Red, Smoked, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
Marl 604-301-04 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |