Marl 604-301-23 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 17.7mm |
| Luminous Intensity | 900mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 604-301-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
