This Marl LED has a luminous intensity of 36cd and a forward current rating of 20mA. It operates at a maximum supply voltage of 28V and is mounted on a panel. The device is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Marl 604-324-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 604-324-23 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 17.7mm |
| Luminous Intensity | 36cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 604-324-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
