
MARL 604-998-23 LED Panel Mount Indicator, Weatherproof, White, 5 mm, 28 VDC, 20 mA, 12.9 cd, IP67
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 17.7mm |
| Luminous Intensity | 12.9cd |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |