Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MARL
612-325-22
Datasheet
Marl
612-325-22
Volume Production
6.35MM MTG LED IND 24V YW
6.35MM MTG LED IND 24V YW
Voltage Rating
24V
Current Rating
20mA
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
20mA
Length
27.2mm
Mount
Panel
RoHS Compliant
Yes
Voltage Rating
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account