MARL 612-325-23 LED Panel Mount Indicator, Yellow, 6.35 mm, 28 VDC, 20 mA, 3.5 cd, IP67
Marl 612-325-23 technical specifications.
| Package/Case | 612 |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 3.5cd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 612-325-23 to view detailed technical specifications.
No datasheet is available for this part.