Indicator Panel Mount, 12.7mm Mounting Hole Size, Yellow LED, Solder Tab Termination, 10 mm Lamp Size, 110 V ac
Marl 651-111-75 technical specifications.
| Color | Yellow |
| Current Rating | 9mA |
| Length | 38.5mm |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Compliant |
No datasheet is available for this part.