Sign in to ask questions about the Marl 651-114-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 651-114-23 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Color | Green |
| Luminous Intensity | 60mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 651-114-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.