This red LED has a voltage rating of 110V and a forward current of 6mA. It operates within a temperature range of -40°C to 85°C. The LED is mounted on a panel and features a luminous intensity of 100mcd. It has a viewing angle of 180° and a wavelength of 627nm. The LED is RoHS compliant and has a lead length of 6mm. It is made of aluminium and has a termination of solder.
Sign in to ask questions about the Marl 652-105-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 652-105-75 technical specifications.
| Color | Red |
| Current Rating | 6mA |
| Forward Current | 6mA |
| Lead Length | 6mm |
| Length | 37.5mm |
| Luminous Intensity | 100mcd |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Viewing Angle | 180° |
| Voltage Rating | 110V |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 652-105-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.