This 28V green LED has a forward current rating of 16mA and a luminous intensity of 60mcd. It measures 36.5mm in length and features a solder termination. The LED is made of aluminium and is compliant with RoHS regulations.
Sign in to ask questions about the Marl 652-114-63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl 652-114-63 technical specifications.
| Color | Green |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Lead Length | 5mm |
| Length | 36.5mm |
| Luminous Intensity | 60mcd |
| Material | Aluminium |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 652-114-63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
