
Prominent Indicator Panel Mount, 12.7mm Mounting Hole Size, Green LED, Solder Tab Termination, 10 mm Lamp Size
Marl 652-114-75 technical specifications.
| Color | Green |
| Current Rating | 6mA |
| Length | 37.5mm |
| Luminous Intensity | 60mcd |
| RoHS Compliant | Yes |
| Termination | Solder |
| Viewing Angle | 180° |
| Voltage Rating | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
