
This green LED has a luminous intensity of 30 millicandelas and operates at a voltage rating of 48 volts. It is panel mount and has a length of 27.6 millimeters. The LED is RoHS compliant but not Reach SVHC compliant. It can handle a forward current of 20 milliamperes.
Marl 661-514-64 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 27.6mm |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 48V |
| RoHS | Compliant |
No datasheet is available for this part.
