Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marl 662-312-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 50mcd |
| Operating Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Marl 662-312-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
