
This red LED has a luminous intensity of 30 millicandela and a viewing angle of 180 degrees. It operates at a supply voltage of 24 volts and has a current rating of 19 milliamperes. The LED is made of aluminium and has a length of 67 millimeters. It is RoHS compliant but not SVHC compliant.
Marl 671-290-22 technical specifications.
| Color | Red |
| Current Rating | 19mA |
| Forward Current | 19mA |
| Length | 67mm |
| Luminous Intensity | 30mcd |
| Material | Aluminium |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Viewing Angle | 180° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 671-290-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.