
MARL 671-291-22 LED Panel Mount Indicator, Yellow, 25.4 mm, 24 VDC, 19 mA, 20 mcd, IP67
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 19mA |
| Forward Current | 19mA |
| Length | 67mm |
| Luminous Intensity | 20mcd |
| Material | Aluminium |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Viewing Angle | 180° |
| Voltage Rating | 24V |
| RoHS | Compliant |