Marl 677-532-22-G technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 6cd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Marl 677-532-22-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.