LED 8.1MM 698 GRN 110VAC
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 6mA |
| Lead Length | 5mm |
| Length | 31.9mm |
| Luminous Intensity | 23cd |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Compliant |