The Marl 699-501-75 is a red LED with a voltage rating of 110V and a current rating of 6mA. It has a lead length of 6mm and is terminated with solder. The device is made of aluminium and is RoHS compliant. The LED emits a luminous intensity of 11cd.
Marl 699-501-75 technical specifications.
| Color | Red |
| Current Rating | 6mA |
| Lead Length | 6mm |
| Length | 37mm |
| Luminous Intensity | 11cd |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Marl 699-501-75 to view detailed technical specifications.
No datasheet is available for this part.