Low Profile Indicator Panel Mount, 12.7mm Mounting Hole Size, White LED, Solder Tab Termination, 110 V ac
Marl 699-997-75 technical specifications.
| Current Rating | 6mA |
| Length | 37mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Compliant |
No datasheet is available for this part.