Sign in to ask questions about the Marl NSCW100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl NSCW100 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Elliptical |
| Luminous Intensity | 520mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Typical Forward Voltage (Vf) | 3.6V |
| Maximum Forward Voltage (Vf) | 4.0V |
| Forward Current (Iopr) | 20mA |
| Maximum Reverse Current (Ir at Vr=5V) | 50µA |
| Luminous Intensity (Iv) | 200mcd |
| Chromaticity Coordinates (x/y) | 0.31/0.32 |
| Viewing Angle (2θ1/2) | 120deg |
| Maximum Forward Current (Absolute) | 25mA |
| Peak Forward Current (Absolute) | 80mA |
| Maximum Reverse Voltage (Absolute) | 5Vdc |
| Maximum Power Dissipation (Absolute) | 100mW |
| Dominant Wavelength (Absolute) | nm |
| Operating Temperature Range (Absolute) | -20 to +80°C |
| Storage Temperature Range (Absolute) | -30 to +100°C |
| Mean Time Between Failure | 100,000Hours |
| Duty Cycle | <=1/10 |
| Pulse Width | <=10msec |
| Minimum Lot Quantity (MLQ) | 50 |
| Package Dimensions (Length) | 2.0mm |
| Package Dimensions (Width) | 1.5 maxmm |
| Package Dimensions (Height) | 1.2mm |
| Package Dimensions (Thickness) | 0.5mm |
| Package Dimensions Tolerance | +/- 0.2UOS |
| RoHS | Not Compliant |
| Esd Handling | European Standard BSEN 100015-1 1992 |
| Us Eccn | EAR99 |
| Eu Eccn | NLR |
Download the complete datasheet for Marl NSCW100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
