
Ameresco 40W Polycrystalline Photovoltaic Solar Panel
Marlec BP340J technical specifications.
| Depth | 50mm |
| Length | 655mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 36 |
| Width | 537mm |
| RoHS | Compliant |
Download the complete datasheet for Marlec BP340J to view detailed technical specifications.
No datasheet is available for this part.
